
DSK26 | |
|---|---|
DigiKey Part Number | 5399-DSK26TR-ND - Tape & Reel (TR) 5399-DSK26CT-ND - Cut Tape (CT) 5399-DSK26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSK26 |
Description | DIODE SCHOTTKY 60V 2A SOD123FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03870 € | 3,87 € |
| 500 | 0,02794 € | 13,97 € |
| 1 000 | 0,02442 € | 24,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01991 € | 59,73 € |
| 6 000 | 0,01763 € | 105,78 € |
| 9 000 | 0,01646 € | 148,14 € |
| 15 000 | 0,01515 € | 227,25 € |
| 21 000 | 0,01437 € | 301,77 € |
| 30 000 | 0,01361 € | 408,30 € |
| 75 000 | 0,01195 € | 896,25 € |
| 150 000 | 0,01092 € | 1 638,00 € |
| 300 000 | 0,01005 € | 3 015,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

