New at DigiKey
Diode 400 V 1A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1GF

DigiKey Part Number
5399-ES1GFTR-ND - Tape & Reel (TR)
5399-ES1GFCT-ND - Cut Tape (CT)
5399-ES1GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1GF
Description
1.25V@1A 35NS INDEPENDENT TYPE 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03900 €0,39 €
1000,02340 €2,34 €
5000,01674 €8,37 €
1 0000,01454 €14,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,01174 €35,22 €
6 0000,01032 €61,92 €
9 0000,00959 €86,31 €
15 0000,00877 €131,55 €
21 0000,00829 €174,09 €
30 0000,00781 €234,30 €
75 0000,00677 €507,75 €
150 0000,00612 €918,00 €
300 0000,00558 €1 674,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €