


MMSZ5234B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5234BTR-ND - Tape & Reel (TR) 5399-MMSZ5234BCT-ND - Cut Tape (CT) 5399-MMSZ5234BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B |
Description | 5.89V~6.51V 500MW 6.2V SOD-123 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03064 € | 15,32 € |
| 1 000 | 0,02680 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02190 € | 65,70 € |
| 6 000 | 0,01942 € | 116,52 € |
| 9 000 | 0,01815 € | 163,35 € |
| 15 000 | 0,01672 € | 250,80 € |
| 21 000 | 0,01588 € | 333,48 € |
| 30 000 | 0,01505 € | 451,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

