
SMAJ16A | |
|---|---|
DigiKey Part Number | 5399-SMAJ16ATR-ND - Tape & Reel (TR) 5399-SMAJ16ACT-ND - Cut Tape (CT) 5399-SMAJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16A |
Description | 16V 17.8V 26V 15.4A 400WSMA(DO-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07070 € | 7,07 € |
| 500 | 0,05168 € | 25,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,04103 € | 73,85 € |
| 3 600 | 0,03651 € | 131,44 € |
| 5 400 | 0,03421 € | 184,73 € |
| 9 000 | 0,03162 € | 284,58 € |
| 12 600 | 0,03008 € | 379,01 € |
| 18 000 | 0,02859 € | 514,62 € |
| 45 000 | 0,02531 € | 1 138,95 € |
| 90 000 | 0,02328 € | 2 095,20 € |
| 180 000 | 0,02157 € | 3 882,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

