
SMF8.0CA | |
|---|---|
DigiKey Part Number | 5399-SMF8.0CATR-ND - Tape & Reel (TR) 5399-SMF8.0CACT-ND - Cut Tape (CT) 5399-SMF8.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.0CA |
Description | 14.7A 13.6V 200W 9.83V 8V SOD-12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02770 € | 13,85 € |
| 1 000 | 0,02419 € | 24,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01972 € | 59,16 € |
| 6 000 | 0,01746 € | 104,76 € |
| 9 000 | 0,01630 € | 146,70 € |
| 15 000 | 0,01500 € | 225,00 € |
| 21 000 | 0,01423 € | 298,83 € |
| 30 000 | 0,01348 € | 404,40 € |
| 75 000 | 0,01183 € | 887,25 € |
| 150 000 | 0,01081 € | 1 621,50 € |
| 300 000 | 0,00995 € | 2 985,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

