
SS24F | |
|---|---|
DigiKey Part Number | 5399-SS24FTR-ND - Tape & Reel (TR) 5399-SS24FCT-ND - Cut Tape (CT) 5399-SS24FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24F |
Description | 40V INDEPENDENT TYPE 550MV@2A 2A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 160pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03850 € | 3,85 € |
| 500 | 0,02774 € | 13,87 € |
| 1 000 | 0,02424 € | 24,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01976 € | 59,28 € |
| 6 000 | 0,01750 € | 105,00 € |
| 9 000 | 0,01634 € | 147,06 € |
| 15 000 | 0,01503 € | 225,45 € |
| 21 000 | 0,01426 € | 299,46 € |
| 30 000 | 0,01351 € | 405,30 € |
| 75 000 | 0,01185 € | 888,75 € |
| 150 000 | 0,01083 € | 1 624,50 € |
| 300 000 | 0,00997 € | 2 991,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

