
SS36C | |
|---|---|
DigiKey Part Number | 5399-SS36CTR-ND - Tape & Reel (TR) 5399-SS36CCT-ND - Cut Tape (CT) 5399-SS36CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36C |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,06900 € | 6,90 € |
| 500 | 0,05044 € | 25,22 € |
| 1 000 | 0,04439 € | 44,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03669 € | 110,07 € |
| 6 000 | 0,03280 € | 196,80 € |
| 9 000 | 0,03081 € | 277,29 € |
| 15 000 | 0,02858 € | 428,70 € |
| 21 000 | 0,02726 € | 572,46 € |
| 30 000 | 0,02597 € | 779,10 € |
| 75 000 | 0,02314 € | 1 735,50 € |
| 150 000 | 0,02139 € | 3 208,50 € |
| 300 000 | 0,01992 € | 5 976,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

