
SDV1005H260C020YPTF | |
|---|---|
DigiKey Part Number | 3442-SDV1005H260C020YPTFTR-ND - Tape & Reel (TR) 3442-SDV1005H260C020YPTFCT-ND - Cut Tape (CT) 3442-SDV1005H260C020YPTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDV1005H260C020YPTF |
Description | VARISTOR 80V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18.4 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 60 V | |
Varistor Voltage (Typ) | 70 V | |
Varistor Voltage (Max) | 80 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05120 € | 1,28 € |
| 100 | 0,04300 € | 4,30 € |
| 250 | 0,03908 € | 9,77 € |
| 500 | 0,03668 € | 18,34 € |
| 1 000 | 0,03472 € | 34,72 € |
| 2 500 | 0,03265 € | 81,62 € |
| 5 000 | 0,03140 € | 157,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03037 € | 303,70 € |
| 20 000 | 0,02953 € | 590,60 € |
| 30 000 | 0,02910 € | 873,00 € |
| 50 000 | 0,02863 € | 1 431,50 € |
| 70 000 | 0,02836 € | 1 985,20 € |
| 100 000 | 0,02810 € | 2 810,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

