
SWPA252012S2R2MT | |
|---|---|
DigiKey Part Number | 3442-SWPA252012S2R2MTTR-ND - Tape & Reel (TR) 3442-SWPA252012S2R2MTCT-ND - Cut Tape (CT) 3442-SWPA252012S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA252012S2R2MT |
Description | FIXED IND 2.2UH 1.15A 216 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.15 A 216mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.07A | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17550 € | 17,55 € |
| 1 000 | 0,14429 € | 144,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13605 € | 272,10 € |
| 4 000 | 0,12828 € | 513,12 € |
| 6 000 | 0,12395 € | 743,70 € |
| 10 000 | 0,11871 € | 1 187,10 € |
| 14 000 | 0,11538 € | 1 615,32 € |
| 20 000 | 0,11196 € | 2 239,20 € |
| 50 000 | 0,10650 € | 5 325,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

