
1044464 | |
|---|---|
DigiKey Part Number | 1882-1044464-ND |
Manufacturer | |
Manufacturer Product Number | 1044464 |
Description | SENSOR LINEAR CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | GMR (Giant Magnetoresistive) Sensor Linear Position T-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | GMR (Giant Magnetoresistive) | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | PNP | |
Output Signal | - | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,97000 € | 67,97 € |
| 5 | 63,18200 € | 315,91 € |
| 10 | 61,39500 € | 613,95 € |
| 25 | 59,25600 € | 1 481,40 € |
| 50 | 57,79180 € | 2 889,59 € |
| 100 | 56,44750 € | 5 644,75 € |
| Unit Price without VAT: | 67,97000 € |
|---|---|
| Unit Price with VAT: | 82,24370 € |









