
1074776 | |
|---|---|
DigiKey Part Number | 1882-1074776-ND |
Manufacturer | |
Manufacturer Product Number | 1074776 |
Description | SENSOR THROUGH-BEAM 50M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1968.504" (0m ~ 50m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1968.504" (0m ~ 50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -30°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,28000 € | 281,28 € |
| 5 | 264,40800 € | 1 322,04 € |
| 10 | 258,11100 € | 2 581,11 € |
| 25 | 250,57240 € | 6 264,31 € |
| Unit Price without VAT: | 281,28000 € |
|---|---|
| Unit Price with VAT: | 340,34880 € |















