Retroreflective Optical Sensor 1.181" ~ 110.236" (30mm ~ 2.8m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6026220

DigiKey Part Number
1882-6026220-ND
Manufacturer
Manufacturer Product Number
6026220
Description
CYLINDRICAL PHOTOELECTRIC SENSOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.181" ~ 110.236" (30mm ~ 2.8m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.181" ~ 110.236" (30mm ~ 2.8m)
Voltage - Supply
10V ~ 30V
Response Time
1.25ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red (660nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,78000 €122,78 €
10107,20900 €1 072,09 €
Manufacturers Standard Package
Unit Price without VAT:122,78000 €
Unit Price with VAT:148,56380 €