Retroreflective Optical Sensor 0" ~ 354.331" (0m ~ 9m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7027185

DigiKey Part Number
1882-7027185-ND
Manufacturer
Manufacturer Product Number
7027185
Description
REF PHOTOELEC SWITCH
Customer Reference
Detailed Description
Retroreflective Optical Sensor 0" ~ 354.331" (0m ~ 9m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
0" ~ 354.331" (0m ~ 9m)
Voltage - Supply
18V ~ 30V
Response Time
1ms
Output Configuration
PNP - Light-ON
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.