
WTB4FP-31312120ZZZ | |
|---|---|
DigiKey Part Number | 1882-WTB4FP-31312120ZZZ-ND |
Manufacturer | |
Manufacturer Product Number | WTB4FP-31312120ZZZ |
Description | SENSOR PROXIMITY 10MM NPN DO/LO |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0" ~ 47.244" (0m ~ 1m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity, Background Suppression | Cable Length 4.331" (110.00mm) |
Sensing Distance 0" ~ 47.244" (0m ~ 1m) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |

