Isolation Amplifier Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier Current DIN Rail
3RQ Video Overview

3RS70021CE00

DigiKey Part Number
3473-3RS70021CE00-ND
Manufacturer
Manufacturer Product Number
3RS70021CE00
Description
0-20MA TO 0-20MA CNVRTR, 24VAC/D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Isolation Amplifier Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
3RS70021CE00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Isolation Amplifier
Input Type
Current
Input Range (Current, Voltage)
0 ~ 20mA
Input Range (Additional)
100 Ohm
Output Type
Current
Output Range
0 ~ 20mA
Isolation
50V
Features
-
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1389,63000 €389,63 €
Manufacturers Standard Package
Unit Price without VAT:389,63000 €
Unit Price with VAT:471,45230 €