
3SU14011BB243AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU14011BB243AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU14011BB243AA0 |
Description | CONFIG SW LAMP SCKT G/RED/YL 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket Green/Red/Yellow 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | Green/Red/Yellow | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | 3SU1 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,13000 € | 111,13 € |
| Unit Price without VAT: | 111,13000 € |
|---|---|
| Unit Price with VAT: | 134,46730 € |

