Image for 3TX71441E5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3TX71441E5

DigiKey Part Number
3473-3TX71441E5-ND
Manufacturer
Manufacturer Product Number
3TX71441E5
Description
SOCKET, 14-PIN, SCR TERM, DIN/PN
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Socket
Number of Positions
14
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
3TX7111, 3TX7126, 3TX7127 Relays
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.