40BP12BG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
cms-in-stock: 0
cms-unit-price: 0,00000 €
Datasheet
Image for 40BP12BG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40BP12BG

DigiKey Part Number
3473-40BP12BG-ND
Manufacturer
Manufacturer Product Number
40BP12BG
cms-description
CONTACTOR,FVNR,S00,1PH,240VAC,N1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor DPST-NO (2 Form A) 9 A 220 ~ 240VAC Coil Chassis Mount
Product Attributes
Type
cms-description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
220 ~ 240VAC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
9 A
Switching Voltage
240VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 40°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Copper
Operate Time
29 ms
Release Time
24 ms
Coil Power
218VA
Coil Resistance
-
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
Quantitycms-unit-pricecms-ext-price
1402,80000 €402,80 €
cms-manufacturer-standard-package
Unit Price without VAT:402,80000 €
Unit Price with VAT:487,38800 €