Configurable Switch Body Pushbutton, Mushroom Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52BP7DR

DigiKey Part Number
3473-52BP7DR-ND
Manufacturer
Manufacturer Product Number
52BP7DR
Description
CONFIG SW BODY MUSH PB ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Mushroom Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Maintained, Momentary
Illumination
Illuminated
Actuator Type
Pushbutton, Mushroom
(Select First, Then Apply Filters) Compatible Series
Siemens, 30mm
Panel Cutout Dimensions
30mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.