Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52PM8A6B

DigiKey Part Number
3473-52PM8A6B-ND
Manufacturer
Manufacturer Product Number
52PM8A6B
Description
PUSHBUTTON,MOM,GRY,FLUSH,2POS,2N
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PST-2NO/2NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
-
Actuator Type
Round, Button
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1169,05000 €169,05 €
Manufacturers Standard Package
Unit Price without VAT:169,05000 €
Unit Price with VAT:204,55050 €