
52RC5P9 | |
|---|---|
DigiKey Part Number | 3473-52RC5P9-ND |
Manufacturer | |
Manufacturer Product Number | 52RC5P9 |
Description | LENS AMBER SCREW 1=BAG |
Customer Reference | |
Detailed Description | Lens Cap Amber Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens Cap | |
Color | Amber | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Screw |

