Image for 52SA2AABA7M48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52SA2AABA7M48

DigiKey Part Number
3473-52SA2AABA7M48-ND
Manufacturer
Manufacturer Product Number
52SA2AABA7M48
Description
SWITCH SELECTOR 2POS 8PST
Customer Reference
Detailed Description
Selector Switch 2 Position 8PST-4NO/4NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Standard
Circuit
8PST-4NO/4NC
Number of Positions
2
Switch Function
On-Off, Off-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
-
Termination Style
-
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.