
52SA2GABK0J6 | |
|---|---|
DigiKey Part Number | 3473-52SA2GABK0J6-ND |
Manufacturer | |
Manufacturer Product Number | 52SA2GABK0J6 |
Description | SWITCH SELECT 3POS 4PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 4PST-3NC/1NO 60A (AC) 110 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-3NC/1NO | |
Number of Positions | 3 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 60A (AC) | |
Voltage Rating - AC | 110 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,30000 € | 132,30 € |
| 10 | 114,06900 € | 1 140,69 € |
| 25 | 107,50520 € | 2 687,63 € |
| 50 | 102,78040 € | 5 139,02 € |
| Unit Price without VAT: | 132,30000 € |
|---|---|
| Unit Price with VAT: | 160,08300 € |

