
52SC6HEJ0J1K0 | |
|---|---|
DigiKey Part Number | 3473-52SC6HEJ0J1K0-ND |
Manufacturer | |
Manufacturer Product Number | 52SC6HEJ0J1K0 |
Description | SWITCH KEYLCK 4POS 3PST 60A 110V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position 3PST-2NC/1NO 60A 110 VAC DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Circuit | 3PST-2NC/1NO | |
Number of Positions | 4 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 110 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Features | - | |
Operating Temperature | -35°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,30000 € | 258,30 € |
| Unit Price without VAT: | 258,30000 € |
|---|---|
| Unit Price with VAT: | 312,54300 € |

