Box PC Intel® Celeron® N3160 , 4 Core Supports SATA DDR3L SODIMM (4GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AG40220AA210CA1

DigiKey Part Number
3473-6AG40220AA210CA1-ND
Manufacturer
Manufacturer Product Number
6AG40220AA210CA1
Description
SIMATIC IPC327E
Customer Reference
Detailed Description
Box PC Intel® Celeron® N3160 , 4 Core Supports SATA DDR3L SODIMM (4GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Box PC
Core Processor
Intel® Celeron® N3160 , 4 Core
Storage
Supports SATA
Memory
DDR3L SODIMM (4GB Installed)
Display Type
No Display
Expansion Type
mini PCIe
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP40
Operating System
-
Approval Agency
CE, cULus, EAC, FCC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.