
6AG40220BA422CA2 | |
|---|---|
DigiKey Part Number | 3473-6AG40220BA422CA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG40220BA422CA2 |
Description | SIMATIC IPC327G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Atom® X6413E 3GHz SSD, 512GB DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom® X6413E 3GHz | |
Storage | SSD, 512GB | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | M.2 | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail or Wall Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 10 | |
Approval Agency | CE, CSA, cULus, EAC, FCC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 780,90000 € | 2 780,90 € |
| Unit Price without VAT: | 2 780,90000 € |
|---|---|
| Unit Price with VAT: | 3 364,88900 € |

