
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-6500 3.6GHz, 4 Core | |
Storage | HDD, 1TB | |
Memory | DDR4 (8GB Max Capacity) | |
Display Type | 19" Touchscreen | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | - | |
Ingress Protection | IP30 | |
Operating System | Windows 7 | |
Approval Agency | - | |
Weight | - |

