
6AG41122KP450FX6 | |
|---|---|
DigiKey Part Number | 3473-6AG41122KP450FX6-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41122KP450FX6 |
Description | SIMATIC IPC647D (RACK PC) |
Customer Reference | |
Detailed Description | Rack PC Intel® Xeon® E3-1268L v3 3.3GHz, 4 Core Supports SATA DDR3 SODIMM (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Xeon® E3-1268L v3 3.3GHz, 4 Core | |
Storage | Supports SATA | |
Memory | DDR3 SODIMM (32GB Installed) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20/IP41 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, CSA, cULus, EAC, KC, RCM, UL | |
Weight | - |

