
6AV72513FH654FA0 | |
|---|---|
DigiKey Part Number | 3473-6AV72513FH654FA0-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72513FH654FA0 |
Description | SIMATIC IPC477E PRO. 19 MTOUCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i3-6102E SSD, 128GB DDR4 (16GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-6102E | |
Storage | SSD, 128GB | |
Memory | DDR4 (16GB Max Capacity) | |
Display Type | 19" Touchscreen | |
Expansion Type | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 45°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, CSA, cULus, EAC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 825,94000 € | 8 825,94 € |
| Unit Price without VAT: | 8 825,94000 € |
|---|---|
| Unit Price with VAT: | 10 679,38740 € |

