Panel PC Intel® Core™ i5-6442EQ SSD, 128GB DDR4 (16GB Max Capacity)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72515JB050FA0

DigiKey Part Number
3473-6AV72515JB050FA0-ND
Manufacturer
Manufacturer Product Number
6AV72515JB050FA0
Description
SIMATIC IPC477E PRO. 22" MTOUCH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-6442EQ SSD, 128GB DDR4 (16GB Max Capacity)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i5-6442EQ
Storage
SSD, 128GB
Memory
DDR4 (16GB Max Capacity)
Display Type
22" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
24VDC
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 7/10
Approval Agency
CE, CSA, cULus, EAC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18 406,96000 €8 406,96 €
Manufacturers Standard Package
Unit Price without VAT:8 406,96000 €
Unit Price with VAT:10 172,42160 €