Image for 6AV72600AA100AX6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV72600AA100AX6

DigiKey Part Number
3473-6AV72600AA100AX6-ND
Manufacturer
Manufacturer Product Number
6AV72600AA100AX6
Description
COMPUTER HMI IPC677D,15"T,2G,W7
Customer Reference
Detailed Description
Panel PC Intel® Core™ i3-4330TE 2.4GHz, 2 Core Supports SATA DDR3 SODIMM (16GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Obsolete
Type
Panel PC
Core Processor
Intel® Core™ i3-4330TE 2.4GHz, 2 Core
Storage
Supports SATA
Memory
DDR3 SODIMM (16GB Installed)
Display Type
15" Touchscreen
Expansion Type
PCI, PCIe
Features
-
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
Panel Mount
Operating Temperature
5°C ~ 45°C
Ingress Protection
IP20/IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 7/10
Approval Agency
CE, cULus, FCC, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.