
6AV72600GA300BX3 | |
|---|---|
DigiKey Part Number | 3473-6AV72600GA300BX3-ND |
Manufacturer | |
Manufacturer Product Number | 6AV72600GA300BX3 |
Description | COMPUTER HMI IPC677D,15"T,8G,LHD |
Customer Reference | |
Detailed Description | Panel PC Intel® Celeron® G1820TE 2.2GHz Supports SATA DDR3 SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Celeron® G1820TE 2.2GHz | |
Storage | Supports SATA | |
Memory | DDR3 SODIMM (8GB Installed) | |
Display Type | 15" Touchscreen | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 5°C ~ 45°C | |
Ingress Protection | IP20/IP65 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, FCC, KC, UL | |
Weight | - |

