Cable Assembly 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18502LH60

DigiKey Part Number
3473-6XV18502LH60-ND
Manufacturer
Manufacturer Product Number
6XV18502LH60
Description
CBL ASSY 15/RJ45 19.69'
Customer Reference
Detailed Description
Cable Assembly 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Connector Type
-
Length
19.69' (6.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.