
A6X30133583 | |
|---|---|
DigiKey Part Number | 3473-A6X30133583-ND |
Manufacturer | |
Manufacturer Product Number | A6X30133583 |
Description | PWR XFMR 3000VA CHAS MT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3000VA Power Transformer 230V, 460V, 575V Primary 115V, 95V Secondary Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 230V, 460V, 575V | |
Voltage - Secondary (Full Load) | 115V, 95V | |
Current - Output (Max) | - | |
Primary Winding(s) | - | |
Secondary Winding(s) | - | |
Center Tap | No | |
Power - Max | 3000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 1 019,40250 € | 16 310,44 € |
| Unit Price without VAT: | 1 019,40250 € |
|---|---|
| Unit Price with VAT: | 1 233,47703 € |

