Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCE00C200240A | |
|---|---|
DigiKey Part Number | 3473-LCE00C200240A-ND |
Manufacturer | |
Manufacturer Product Number | LCE00C200240A |
Description | CONTACTOR,LTG,EH,OPEN,30A,2NC,0N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NC (2 Form B) 30 A 230 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 230 ~ 240VAC | |
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 248VA | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,12000 € | 457,12 € |
| Unit Price without VAT: | 457,12000 € |
|---|---|
| Unit Price with VAT: | 553,11520 € |



