Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCE01C403600A | |
|---|---|
cms-digikey-product-number | 3473-LCE01C403600A-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LCE01C403600A |
cms-description | CONTACTOR,LTG,EH,N1,30A,4NC,3NO, |
cms-standard-lead-time | 7 Weeks |
cms-customer-reference | |
cms-detailed-description | Contactor 7PST-3NO/4NC (3 Form A, 4 Form B) 30 A 575 ~ 600VAC Coil Chassis Mount |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 575 ~ 600VAC | |
Contact Form | 7PST-3NO/4NC (3 Form A, 4 Form B) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 40°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 248VA | |
Coil Resistance | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1 251,19000 € | 1 251,19 € |
| Unit Price without VAT: | 1 251,19000 € |
|---|---|
| Unit Price with VAT: | 1 513,93990 € |



