Image for MC-WP7607-G_1104341 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-WP7607-G_1104341

DigiKey Part Number
1645-MC-WP7607-G_1104341TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC-WP7607-G_1104341
Description
RF TXRX MODULE EMEA DATA ONLY
Customer Reference
Detailed Description
Transceiver Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.