Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 400mA, Series 200mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 400mA, Series 200mA Through Hole
LP-16-700
LP-16-700
What are Transformers? How Do They Work? - Another Teaching Moment

LP-56-200

DigiKey Part Number
595-1945-ND
Manufacturer
Manufacturer Product Number
LP-56-200
Description
PWR XFMR SEMI-TORO 12VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 12VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 400mA, Series 200mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-56-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 400mA, Series 200mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
12VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
63.50mm L x 50.80mm W
Height - Seated (Max)
27.10mm
Voltage - Isolation
1500Vrms
Weight
0.688 lb (312.07 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 63 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5016,77080 €838,54 €
Manufacturers Standard Package
Unit Price without VAT:16,77080 €
Unit Price with VAT:20,29267 €

Other Suppliers on DigiKey

63In Stock
Ships from WEC