Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 1.7A, Series 850mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 1.7A, Series 850mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment
How to Connect Series and Parallel Transformers

LP-56-850

DigiKey Part Number
LP-56-850-ND
Manufacturer
Manufacturer Product Number
LP-56-850
Description
PWR XFMR SEMI-TORO 48VA TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Semi-Toroidal 48VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 1.7A, Series 850mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
LP-56-850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Semi-Toroidal
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 28V, Series 56V
Current - Output (Max)
Parallel 1.7A, Series 850mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
48VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
79.20mm L x 63.50mm W
Height - Seated (Max)
34.90mm
Voltage - Isolation
1500Vrms
Weight
1.4 lbs (635 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4019,05175 €762,07 €
Unit Price without VAT:19,05175 €
Unit Price with VAT:23,05262 €