
RCQ5-915-EV | |
|---|---|
DigiKey Part Number | 3206-RCQ5-915-EV-ND |
Manufacturer | |
Manufacturer Product Number | RCQ5-915-EV |
Description | 915MHZ MULTIFUNCTION RADIO MODEM |
Customer Reference | |
Detailed Description | Transceiver Module 915MHz Antenna Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 915MHz | |
Serial Interfaces | RS232 | |
Antenna Type | Antenna Included | |
Utilized IC / Part | CC1312R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,48000 € | 120,48 € |
| Unit Price without VAT: | 120,48000 € |
|---|---|
| Unit Price with VAT: | 145,78080 € |

