8051 C8051F30x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 11-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F304-GM

DigiKey Part Number
336-1250-ND
Manufacturer
Manufacturer Product Number
C8051F304-GM
Description
IC MCU 8BIT 4KB FLASH 11QFN
Customer Reference
Detailed Description
8051 C8051F30x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 11-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
C8051F304-GM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
8
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
11-QFN (3x3)
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 5622,75139 €7 049,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75139 €
Unit Price with VAT:3,32918 €