8051 C8051F83x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F832-GS

DigiKey Part Number
336-1812-5-ND
Manufacturer
Manufacturer Product Number
C8051F832-GS
Description
IC MCU 8BIT 4KB FLASH 16SOIC
Customer Reference
Detailed Description
8051 C8051F83x Microcontroller IC 8-Bit 25MHz 4KB (4K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
C8051F832-GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
SMBus (2-Wire/I2C), SPI, UART/USART
Peripherals
POR, PWM, Temp Sensor, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types