


EFM32PG22C200F64IM40-C | |
|---|---|
DigiKey Part Number | 336-EFM32PG22C200F64IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG22C200F64IM40-C |
Description | IC MCU 32BIT 64KB FLASH 40QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 Gecko Microcontroller IC 32-Bit 76.8MHz 64KB (64K x 8) FLASH 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EFM32PG22C200F64IM40-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 76.8MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.8V | |
Data Converters | A/D 16x12b SAR, 16x16b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (5x5) | |
Package / Case | 40-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,05280 € | 26,32 € |
| 200 | 0,89165 € | 178,33 € |
| 400 | 0,84845 € | 339,38 € |
| 600 | 0,82577 € | 495,46 € |
| 1 000 | 0,79986 € | 799,86 € |
| 2 600 | 0,75891 € | 1 973,17 € |
| 5 000 | 0,73601 € | 3 680,05 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

