IC RF TxRx + MCU 802.15.4 802.15.4 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG22E224F512IM32-CR

DigiKey Part Number
336-EFR32BG22E224F512IM32-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG22E224F512IM32-CR
Description
BG QFN32 76.8 MHZ 2.4G 6DBM 512K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 802.15.4 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
6dBm
Sensitivity
-106.7dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
ADC, I2C, I2S, IrDA, SPI, UART, USART
GPIO
18
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.6mA ~ 4.4mA
Current - Transmitting
4.1mA ~ 8.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,60505 €4 012,62 €
5 0001,54649 €7 732,45 €
Manufacturers Standard Package
Unit Price without VAT:1,60505 €
Unit Price with VAT:1,94211 €