RF Transmitter FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 3dBm 256kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4020-I1-FTR

DigiKey Part Number
SI4020-I1-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4020-I1-FTR
Description
RF TX IC FSK 315/433MHZ 16TSSOP
Customer Reference
Detailed Description
RF Transmitter FSK, OOK 315MHz, 433MHz, 868MHz, 915MHz 3dBm 256kbps PCB, Surface Mount Antenna 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
315MHz, 433MHz, 868MHz, 915MHz
Applications
General Purpose
Modulation or Protocol
FSK, OOK
Data Rate (Max)
256kbps
Power - Output
3dBm
Current - Transmitting
14mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.2V ~ 5.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types