


SI4201-BM | |
|---|---|
DigiKey Part Number | SI4201-BM-ND |
Manufacturer | |
Manufacturer Product Number | SI4201-BM |
Description | IC RF TXRX CELLULAR 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular GSM, GPRS 850MHz, 900MHz, 1.8GHz, 1.9GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 9dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3V | |
Current - Receiving | 9mA | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

