
SI5319C-C-GM | |
|---|---|
DigiKey Part Number | SI5319C-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5319C-C-GM |
Description | IC CLK/FREQ MLTPR ETHER 36-VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SI5319C-C-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | Clock, Crystal | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 346MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,89000 € | 23,89 € |
| 10 | 19,26400 € | 192,64 € |
| 25 | 18,10800 € | 452,70 € |
| 100 | 16,83860 € | 1 683,86 € |
| 490 | 15,87833 € | 7 780,38 € |
| Unit Price without VAT: | 23,89000 € |
|---|---|
| Unit Price with VAT: | 28,90690 € |







