
UPMU-M3L1X-B-EK | |
|---|---|
DigiKey Part Number | 336-2406-ND |
Manufacturer | |
Manufacturer Product Number | UPMU-M3L1X-B-EK |
Description | UDP SIM3L1XX EVAL BRD |
Customer Reference | |
Detailed Description | SiM3L1xx UDP Precision32™ ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | SiM3L1xx | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

