
MD681GECKAG3S | |
|---|---|
DigiKey Part Number | 1984-MD681GECKAG3S-ND |
Manufacturer | |
Manufacturer Product Number | MD681GECKAG3S |
Description | SSD 20GB M.2 MOD SLC NVME 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 20GB NVMe M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 20GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 2.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,96000 € | 112,96 € |
| Unit Price without VAT: | 112,96000 € |
|---|---|
| Unit Price with VAT: | 136,68160 € |

