
SM662PBB-BESS | |
|---|---|
DigiKey Part Number | 1984-SM662PBB-BESS-ND |
Manufacturer | |
Manufacturer Product Number | SM662PBB-BESS |
Description | IC FLASH 80GBIT EMMC 100BGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 80Gbit eMMC 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 10G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |

